Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM2T3V3A
Order Code1749296
Product RangeTransil SM2T
Technical Datasheet
87,760 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.547 |
50+ | CHF 0.366 |
250+ | CHF 0.262 |
1000+ | CHF 0.171 |
5000+ | CHF 0.163 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 2.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM2T3V3A
Order Code1749296
Product RangeTransil SM2T
Technical Datasheet
Product RangeTransil SM2T
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max6.8V
Diode Case StyleDO-216AA
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage3.6V
Peak Pulse Power Dissipation200W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
Product Overview
Low voltage Transit™ diode designed specifically for portable equipment and miniaturized electronic devices subject to ESD transient overvoltage's.
- Diode provides high overvoltage protection by clamping action
- 200W (10/1000µs) high peak pulse power
- Stand-off voltage 3.3V
- Low clamping factor VCL/VBR
- Fast response time
- JEDEC registered package outline
Technical Specifications
Product Range
Transil SM2T
Reverse Standoff Voltage
3.3V
Diode Case Style
DO-216AA
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
6.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
3.6V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051