register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 25.990 |
Product Information
Product Overview
SCT-TPM-RASPIHE4 is a long-term evolution TPM 2.0 (Trusted Platform Module) device with a SPI interface (ST33TPHF2XSPI). The TPM features SPI support at up to 33MHz, flash-memory-based trusted platform module (TPM), Compliant with Trusted Computing Group (TCG) Trusted Platform Module (TPM) Library specifications 2.0, Level 0, Revision 159 – errata 1.1 and TCG PC Client Specific TPM Platform Specifications 1.05 rev 14. Fault-tolerant firmware loader that keeps the TPM fully functional when the loading process is interrupted (self-recovery). The SP800-193 compliant for protection, detection and recovery requirements. The targeted certifications such as CC according to TPM 2.0 PP at EAL4+ (augmented with AVA_VAN.5 and ALC_FLR.1), FIPS 140-2 level 2 (physical security level 3), TCG certification.
- Highly reliable flash memory technology
- Extended temperature range from -40°C to 105°C
- ESD protection up to 4kV (HBM) and 750V (CDM)
- Supply voltage range from 1.8V or 3.3V
- Active shield and environmental sensors
- Monitoring of environmental parameters (power)
- Hardware and software protection against fault injection
- Provided with 3 endorsement keys(EK) and EK certificates(RSA2048, ECC NIST P-256 and ECC NIST P-384)
- Provisioned with three 2048-bit RSA key pairs to reduce the TPM provisioning time
- Cryptographic algorithms: RSA key generation (1024, 2048 or 3072 bits), AES-128, 192, and 256 bits
Technical Specifications
STMicroelectronics
-
ST33
Trusted Platform Module ST33TPHF2XSPI
No SVHC (25-Jun-2025)
-
ST33TPHF2XSPI
STMicroelectronics STPM4RasPI Extension Boards, Raspberry Pi Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate