Print Page
Image is for illustrative purposes only. Please refer to product description.
11,886 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.660 |
10+ | CHF 1.990 |
50+ | CHF 1.820 |
100+ | CHF 1.510 |
250+ | CHF 1.440 |
500+ | CHF 1.380 |
1000+ | CHF 1.290 |
2500+ | CHF 1.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoOA2ZHA22Q
Order Code2462809
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product400kHz
Slew Rate Typ0.17V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageDFN-EP
No. of Pins8Pins
Amplifier TypeRail to Rail
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1µV
Input Bias Current70pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleDFN-EP
Automotive Qualification Standard-
Bandwidth400kHz
No. of Amplifiers2 Amplifier
Slew Rate0.17V/µs
Product Overview
The OA2ZHA22Q is a low power high precision dual Operational Amplifier offers very low input offset voltages with virtually zero drift. The OA2ZHA is respectively the single operational amplifier version, with pinout compatible with industry standards. The OA2ZHA series offers rail-to-rail input and output, excellent speed/power consumption ratio and 400kHz gain bandwidth product, while consuming less than 40μA at 5V. It is suitable for wearable, fitness and healthcare applications.
- Ultralow input bias current
- Very high accuracy and stability
- High precision op-amp without the need of calibration
- Accuracy virtually unaffected by temperature change
- 40μA at 5V Maximum low power consumption
- 4kV HBM High tolerance to ESD
Applications
Medical
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.17V/µs
IC Case / Package
DFN-EP
Amplifier Type
Rail to Rail
Input Offset Voltage
1µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
400kHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
70pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DFN-EP
Bandwidth
400kHz
Slew Rate
0.17V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000662
Product traceability