Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | CHF 1.160 |
Product Information
Product Overview
The OA1ZHA22C is a low power high precision single Operational Amplifier offers very low input offset voltages with virtually zero drift. The OA1ZHA is respectively the single operational amplifier version, with pinout compatible with industry standards. The OA1ZHA series offers rail-to-rail input and output, excellent speed/power consumption ratio and 400kHz gain bandwidth product, while consuming less than 40μA at 5V. It is suitable for wearable, fitness and healthcare applications.
- Ultralow input bias current
- Very high accuracy and stability
- High precision op-amp without the need of calibration
- Accuracy virtually unaffected by temperature change
- 40μA at 5V Maximum low power consumption
- 4kV HBM High tolerance to ESD
Applications
Medical
Technical Specifications
1Channels
0.19V/µs
SC-70
Rail to Rail
1µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
400kHz
1.8V to 5.5V
5Pins
Rail - Rail Input / Output (RRIO)
70pA
-40°C
-
MSL 1 - Unlimited
SC-70
400kHz
0.19V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate