Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.920 |
5+ | CHF 8.740 |
Product Information
Product Overview
The NUCLEO-L011K4 is an STM32 Nucleo-32 Development Board with STM32L011K4 microcontroller which provides a flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, choosing from the various combinations of performance, power consumption and features. The Arduino™ Nano connectivity makes it easy to expand the functionality of the STM32 Nucleo open development platform with a choice of specialized shields. The board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer and it comes with the STM32 comprehensive software HAL library, together with various packaged software examples, as well as direct access to the ARM®mbed™on-line resources.
- STM32L011K4T6 microcontroller in an LQFP32 package
- ST-LINK/V2-1 debug/programmer tool on-board
- ARM® mbed Enabled™
- USB Functions: Debug port, Virtual COM port, Mass Storage
- Three LEDs: USB comms, power, user configurable
- Reset push-button
- Arduino Nano compatible expansion headers
- Supported by a wide range of IDEs (Integrated Development Environments)
- STM32 comprehensive software HAL library
Applications
Consumer Electronics, Embedded Design & Development, Portable Devices, Hobby & Education
Technical Specifications
STMicroelectronics
STM32L0
Cortex-M0+
Dev Board STM32L011K4
No SVHC (21-Jan-2025)
32bit
ARM
STM32L011K4
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate