Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 24.090 |
Product Information
Product Overview
NUCLEO-H723ZG is a STM32 Nucleo-144 development board with STM32H723ZG MCU, supports Arduino, ST Zio and morpho connectivity. The STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ST Zio connector, which extends the ARDUINO? Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-144 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU Package.
- 3 user LEDs, 2 user and reset push-buttons, 32.768KHz crystal oscillator
- Board connectors: SWDST Zio expansion connector include ARDUINO Uno V3ST morpho expansion connector
- Flexible power-supply options: ST-LINK, USB VBUS, or external sources
- On-board ST-LINK debugger/programmer with USB re-enumeration capability
- Comprehensive free software libraries and examples available with the STM32Cube MCU Package
- Support IDEs including IAR Embedded Workbench?, MDK-ARM, and STM32CubeIDE
- External or internal SMPS to generate Vcore logic supply
- Ethernet compliant with IEEE-802.3-2002
- USB OTG full speed or device only
- Board connectors:USB with Micro-AB or USB Type-C?Ethernet RJ45
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
STM32
Cortex-M7F
Nucleo-144 Dev Board STM32H723ZGT6U, STM32Cube MCU Package
No SVHC (25-Jun-2025)
32bit
ARM
STM32H723ZGT6U
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate