Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 19.230 |
Product Information
Product Overview
STM32 Nucleo-144 development board with STM32F439ZI MCU, supports Arduino, ST Zio and morpho connectivity. It provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ST Zio connector, which extends the ARDUINO® Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields.
- 3 user LEDs
- 2 user and reset push-buttons
- 32.768KHz crystal oscillator
- Flexible power-supply options: ST-LINK, USB VBUS or external sources
- On-board ST-LINK debugger/programmer with USB re-enumeration capability
- Comprehensive free software libraries and examples available with the STM32Cube MCU Package
- Support of a wide choice of IDEs including IAR™, Keil®, and GCC-based IDE
- Arm® Mbed Enabled™ compliant and – Ethernet compliant with IEEE-802.3-2002
- USB OTG FS on Micro‑AB connector
Notes
The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.
Technical Specifications
STMicroelectronics
STM32F4
Cortex-M4
Nucleo-144 Dev Board STM32F439ZIT6
No SVHC (25-Jun-2025)
32bit
ARM
STM32F439ZIT6
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate