Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 16.150 |
Product Information
Product Overview
The STM32 Nucleo-144 boards provide an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, by choosing from the various combinations of performance, power consumption, and features. The ST Zio connector, which is an extension of Arduino™ Uno V3, provides access to more peripherals while ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 boards do not require any separate probe as they integrate the ST-LINK/V2-1 debugger / programmer. The STM32 Nucleo-144 boards come with the STM32 comprehensive free software libraries and examples available with the STM32Cube package. For some configurations a direct access to the Arm® Mbed online resources is also available at http://mbed.org.
- STM32 microcontroller in LQFP144 package
- 3 user LEDs
- 2 push-buttons: USER and RESET
- USB with Micro-AB
- ST Zio including Arduino Uno V3 and ST morpho connectors
- On-board ST-LINK/V2-1 debugger/programmer with USB reenumeration capability
- Arm Mbed Enabled compliant
Technical Specifications
STMicroelectronics
STM32F4
Cortex-M4
Eval Board STM32F412
No SVHC (25-Jun-2025)
32bit
ARM
STM32F412
STM32 MCU Eval Tools
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate