Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.780 |
5+ | CHF 9.580 |
Product Information
Product Overview
NUCLEO-F091RC is a STM32 Nucleo-64 development board with STM32F091RC MCU, supports Arduino and ST morpho connectivity. The STM32 Nucleo-64 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the external SMPS significantly reduces power consumption in Run mode. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-64 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.
- STM32 microcontroller in LQFP64 package
- Three LEDs: USB communication (LD1), user LED (LD2), power LED (LD3)
- Two push-buttons: USER and RESET
- 2 extension resources (ARDUINO® Uno V3 connectivity and ST morpho extension pin headers)
- Flexible board power supply: USB VBUS or external source (3.3V, 5V, 7-12V)
- On-board ST-LINK/V2-1 debugger and programmer with SWD connector
- USB re-enumeration capability
- Three different interfaces supported on USB ( Virtual COM port, Mass storage and Debug port)
- Comprehensive free software libraries and examples available with the STM32Cube MCU package
- Power management access point
Technical Specifications
STMicroelectronics
STM32F0
Cortex-M0
Dev Board STM32F091RC
No SVHC (21-Jan-2025)
32bit
ARM
STM32F091RC
-
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate