Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.750 |
| 5+ | CHF 8.730 |
Product Information
Product Overview
NUCLEO-8S207K8 is a STM8 Nucleo-32 development board with STM8S207K8 MCU supporting Arduino Nano connectivity. The board featuring the STM8S207K8T6C STM8 8-bit MCU provides an affordable and flexible way for users to try out new concepts and build prototypes with STM8S Series microcontrollers in LQFP32 package, choosing from the various combinations of performance, power consumption and features. The ARDUINO® Nano connectivity support makes it easy to expand the functionality of the Nucleo-32 open development platform with a wide choice of specialized shields. The STM8 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer and comes with the STM8 standard peripheral library, together with various packaged software examples.
- 4 LEDs: USB communication (LD1), power (LD2), user (LD3), default (LD4)
- 1 reset push-button
- ARDUINO® Nano V3 expansion connector, Micro-B USB connector for the ST-LINK, SWIM interface
- Flexible power-supply options: ST-LINK USB VBUS or external sources (3.3V, 5V, 7V – 12V)
- On-board ST-LINK/V2-1 debugger/programmer with SWIM connector and USB re-enumeration capability
- Supports many IDEs: STVD-STM8 (Cosmic), IAR™, and Cosmic free IDEA from STMicroelectronics
Technical Specifications
STMicroelectronics
STM8
-
STM8 Nucleo-32 Board STM8S207K8T6C
No SVHC (25-Jun-2025)
8bit
-
STM8S207K8T6C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate