Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95040-DRMN3TP/K
Order Code4384351
Product Range4Kbit SPI Serial EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | CHF 0.298 |
| 7500+ | CHF 0.289 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CHF 745.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95040-DRMN3TP/K
Order Code4384351
Product Range4Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density4Kbit
Memory Configuration512 x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageNSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range4Kbit SPI Serial EEPROM
SVHCNo SVHC (21-Jan-2025)
Product Overview
M95040-DRMN3TP/K is a SPI serial access EEPROM. It is compliant with the very high level of reliability defined by the automotive standard AEC-Q100 grade 0. This device is accessed by a simple serial SPI-compatible interface running up to 20MHz. The memory array is based on advanced true EEPROM technology (electrically erasable programmable memory).
- 4Kbit (512byte) plus identification page, VCC range from 1.7 to 5.5V
- Compatible with the serial peripheral interface (SPI) bus
- Schmitt trigger inputs for noise filtering, 4000V ESD protection (human body model)
- Byte write within 4ms, page write within 4ms
- Operating clock frequency is 10MHz max at (VCC ≥ 2.5V, capacitive load on Q pin ≤100pF)
- Input capacitance is 6pF maximum at (VIN = 0V)
- Input leakage current is 2µA maximum at (VIN = VSS or VCC)
- Supply current (read) is 2mA max at (VCC = 2.5V, fC = 10MHz, C = 0.1VCC/0.9 VCC, Q = open)
- Operating temperature range from -40°C to 125°C
- SO8 package
Technical Specifications
Memory Density
4Kbit
Interfaces
SPI
IC Case / Package
NSOIC
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Memory Configuration
512 x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Kbit SPI Serial EEPROM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability