Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM93C56-WMN6P
Order Code9882448
Product Range2Kbit Microwire Serial EEPROM
Technical Datasheet
1,695 In Stock
600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.193 |
10+ | CHF 0.180 |
100+ | CHF 0.168 |
500+ | CHF 0.160 |
1000+ | CHF 0.157 |
5000+ | CHF 0.147 |
10000+ | CHF 0.144 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 0.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM93C56-WMN6P
Order Code9882448
Product Range2Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Density2Kbit
Memory Configuration256K x 8bit / 128K x 16bit
InterfacesMicrowire
Clock Frequency Max2MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit Microwire Serial EEPROM
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M93C56-WMN6P is a 2Kbit (256K x 8bit) MICROWIRE serial access EEPROM (Electrically Erasable Programmable Memory) in 8 pin SOIC package. The memory array can be configured either in bytes (x8b) or in words (x16b).
- Industry standard MICROWIRE bus
- Single supply voltage range from 2.5V to 5.5V
- Clock frequency is 2MHZ
- Programming instructions works on byte, word or entire memory
- Self timed programming cycle with auto erase (5ms)
- Sequential read operation
- Enhanced ESD/latch up behaviour
- More than 1 million write cycles
- More than 40 year data retention
- Ambient operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development, Consumer Electronics, Portable Devices
Technical Specifications
Memory Density
2Kbit
Interfaces
Microwire
IC Case / Package
SOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Configuration
256K x 8bit / 128K x 16bit
Clock Frequency Max
2MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit Microwire Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for M93C56-WMN6P
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029