Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 26.630 |
| 5+ | CHF 23.940 |
| 10+ | CHF 21.250 |
| 25+ | CHF 19.840 |
| 50+ | CHF 19.440 |
Product Information
Product Overview
The M48T35AV-10PC1 is a non-volatile Static RAM and Real-time Clock provides a highly integrated battery-backed memory and real-time clock solution. The M48T35AV is a non-volatile pin and function equivalent to any JEDEC standard 32kB x 8 SRAM. It also easily fits into many ROM, EPROM and EEPROM sockets, providing the non-volatility of PROMs without any requirement for special WRITE timing or limitations on the number of WRITEs that can be performed. The clock locations contain the year, month, date, day, hour, minute and second in 24-hour BCD format. Corrections for 28, 29 (leap year - valid until 2100), 30 and 31 day months are made automatically. Byte 7FF8h is the clock control register. This byte controls user access to the clock information and also stores the clock calibration setting. The eight clock bytes are not the actual clock counters themselves, they are memory locations consisting of BiPORT™ READ/WRITE memory cells.
- Integrated, ultra-low power SRAM, real-time clock, power-fail control circuit and battery
- BYTEWIDE™ RAM-like clock access
- BCD coded year, month, day, date, hours, minutes and seconds
- Battery low flag (BOK)
- Frequency test output for real-time clock
- Automatic power-fail chip deselect and WRITE protection
- WRITE protect voltage
- SNAPHAT® housing (battery and crystal) is replaceable
Applications
Clock & Timing, Industrial
Technical Specifications
YY-MM-DD-dd
Timekeeper
3.6V
28Pins
0°C
-
-
HH:MM:SS
3V
DIP
Parallel
70°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate