Print Page
Image is for illustrative purposes only. Please refer to product description.
949 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.230 |
10+ | CHF 6.410 |
25+ | CHF 5.950 |
50+ | CHF 5.700 |
100+ | CHF 5.440 |
250+ | CHF 5.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 8.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41ST87WMX6TR
Order Code2806826
Technical Datasheet
Date FormatDay; Date; Month; Year; Century
Clock FormatHH:MM:SS:hh
Clock IC TypeAlarm RTC
Supply Voltage Min3V
Supply Voltage Max3.6V
Clock IC Case StyleSOIC
No. of Pins28Pins
IC Interface TypeI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Date Format
Day; Date; Month; Year; Century
Clock IC Type
Alarm RTC
Supply Voltage Max
3.6V
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Format
HH:MM:SS:hh
Supply Voltage Min
3V
Clock IC Case Style
SOIC
IC Interface Type
I2C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454