Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24M02-DRMN6TP
Order Code2849970
Product Range2Mbit I2C Serial EEPROM
Technical Datasheet
119,833 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.360 |
10+ | CHF 2.220 |
50+ | CHF 2.110 |
100+ | CHF 1.890 |
250+ | CHF 1.830 |
500+ | CHF 1.780 |
1000+ | CHF 1.730 |
2500+ | CHF 1.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24M02-DRMN6TP
Order Code2849970
Product Range2Mbit I2C Serial EEPROM
Technical Datasheet
Memory Density2Mbit
Memory Configuration256K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Mbit I2C Serial EEPROM
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
M24M02-DRMN6TP is a 2-Mbit I²C-compatible EEPROM (electrically erasable programmable memory) organized as 256K × 8 bits. It can operate with a supply voltage from 1.8V to 5.5V.
- Compatible with following I²C bus modes: 1MHz, 400KHz, 100KHz
- Memory array: 2Mbit (256 Kbyte) of EEPROM, page size: 256byte
- Write time : Byte write within 10ms, page write within 10ms
- Random and sequential read modes, write protect of the whole memory array
- Enhanced ESD/latch-up protection
- Minimum data retention is 200 Year (TA = 55°C)
- Write cycle endurance is 4,000,000Write cycle max (TA ≤ 25°C, VCC(min) <lt/> VCC <lt/> VCC)
- Standby supply current is 3µA typ (device not selected, VIN = VSS or VCC, VCC = 1.8V)
- Clock frequency is 400KHz
- 8 pin SOIC package, ambient temperature range from -40°C to +85°C
Technical Specifications
Memory Density
2Mbit
Interfaces
I2C
IC Case / Package
SOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Configuration
256K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Mbit I2C Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:3A991.b.1.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability