Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C08-FCT6TP/T
Order Code2849959
Product Range8Kbit I2C Serial EEPROM
Technical Datasheet
54,520 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.299 |
10+ | CHF 0.272 |
100+ | CHF 0.235 |
500+ | CHF 0.231 |
1000+ | CHF 0.226 |
5000+ | CHF 0.183 |
10000+ | CHF 0.181 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 1.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C08-FCT6TP/T
Order Code2849959
Product Range8Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density8Kbit
Memory Configuration1K x 8bit
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageWLCSP
No. of Pins4Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range8Kbit I2C Serial EEPROM
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
M24C08-FCT6TP/T is a 8-Kbit serial I²C bus EEPROM organized as 1K × 8 bits.
- Operating voltage range from VCC = 1.6V or 1.7V to 5.5V
- Compatible wit I²C bus modes - 400KHz/100KHz
- Memory array - 8Kbit (1 Kbyte) of EEPROM, 16 byte page size
- Write - byte write within 5ms, page write within 5 ms
- Random and sequential read modes, write protect of the whole memory array
- Enhanced ESD/latch-up protection
- More than 4 million write cycles, more than 200-years min data retention (TA = 55 °C)
- 400KHz max operating clock frequency, 100pF max load capacitance
- 8pF max i/p capacitance (SDA)/6pF (other pins), 500Kohm min i/p impedance
- Thin WLCSP package, industrial device tested with standard test flow over (-40 to 85°C)
Technical Specifications
Memory Density
8Kbit
Interfaces
I2C
IC Case / Package
WLCSP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
1K x 8bit
Clock Frequency Max
400kHz
No. of Pins
4Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
8Kbit I2C Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability