Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C02-RMC6TG
Order Code4384346
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | CHF 0.123 |
| 15000+ | CHF 0.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
CHF 615.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C02-RMC6TG
Order Code4384346
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density2Kbit
Memory Configuration256 x 8bit
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageUFDFPN
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit I2C Serial EEPROM
SVHCNo SVHC (21-Jan-2025)
Product Overview
M24C02-RMC6TG is an I²C serial access bus EEPROM (electrically erasable programmable memory). This device can be accessed with a supply voltage from 1.8V to 5.5V. It operates with a maximum clock frequency of 400KHz.
- 2Kbit (256 x 8 bit) device function
- Page size is 16-byte
- Byte and page write within 5ms (fast write cycle time)
- Enhanced ESD/latch-up protection
- More than 4 million write cycles, more than 200-year data retention
- Random and sequential read modes
- Hardware write protection of the whole memory array
- Standby supply current is 1µA max at (VIN = VSS or VCC, VCC = 1.8V)
- Operating industrial temperature range from -40°C to 85°C
- DFN8 package
Technical Specifications
Memory Density
2Kbit
Interfaces
I2C
IC Case / Package
UFDFPN
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Memory Configuration
256 x 8bit
Clock Frequency Max
400kHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit I2C Serial EEPROM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000139
Product traceability