Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C01-RMN6TP
Order Code4384345
Product Range1Kbit I2C Serial EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | CHF 0.0874 |
| 7500+ | CHF 0.0856 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CHF 218.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C01-RMN6TP
Order Code4384345
Product Range1Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density1Kbit
Memory Configuration128 x 8bit
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit I2C Serial EEPROM
SVHCNo SVHC (21-Jan-2025)
Product Overview
M24C01-RMN6TP is a 1Kbit (128 x 8 bit) I²C serial access EEPROM. It can be accessed with a supply voltage from 1.8V to 5.5V. This device operates with a maximum clock frequency of 400KHz.
- VCC = 1.8V to 5.5V, byte and page write within 5ms, more than 200-year data retention
- Enhanced ESD/latch-up protection, more than 4 million write cycles
- Random and sequential read modes, hardware write protection of the whole memory array
- Enhanced ESD/latch-up protection, input leakage current is ±2µA maximum at (VIN = VSS or VCC)
- Supply current (read) is 0.8mA maximum at (VCC = 1.8V, fc = 400KHz)
- Standby supply current is 1µA maximum at (VIN = VSS or VCC, VCC = 1.8V)
- Output low voltage is 0.2V maximum at (IOL = 0.7mA, VCC = 1.8V)
- Supply current (write) is 0.5mA maximum at (1.8V ≤ VCC ≤ 2.5V)
- Standby supply current is 1µA maximum at (VIN = VSS or VCC, VCC = 1.8V)
- Operating temperature range from -40°C to 85°C, SO8N package
Technical Specifications
Memory Density
1Kbit
Interfaces
I2C
IC Case / Package
SOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Memory Configuration
128 x 8bit
Clock Frequency Max
400kHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Kbit I2C Serial EEPROM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
Product traceability