Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24256-BRMN6TP
Order Code4384344
Product Range256Kbit I2C Serial EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | CHF 0.253 |
7500+ | CHF 0.252 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CHF 632.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24256-BRMN6TP
Order Code4384344
Product Range256Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density256Kbit
Memory Configuration32K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range256Kbit I2C Serial EEPROM
SVHCNo SVHC (21-Jan-2025)
Product Overview
M24256-BRMN6TP is a 256Kbit serial I²C bus EEPROM (electrically erasable programmable memory) organized as 32K × 8bits. It can operate with a supply voltage from 1.8V to 5.5V. The identification page can be used to store sensitive application parameters which can be (later) permanently locked in read-only mode.
- Random and sequential read modes, write protect of the whole memory array
- Enhanced ESD/latch-Up protection, more than 4 million write cycles
- More than 200-years data retention, supply voltage range from 1.8V to 5.5V
- Input leakage current is ±2µA maximum at (VIN = VSS or VCC, device in standby mode)
- Supply current (read) is 0.8mA maximum at (VCC = 1.8V, fc = 400KHz)
- Standby supply current is 1µA maximum at (VIN = VSS or VCC, VCC = 1.8V)
- Clock frequency is 400KHz maximum
- Clock pulse width high is 600ns typical
- Input capacitance (SDA) is 8pF typical
- Operating temperature range from -40°C to 85°C, SO8 package
Technical Specifications
Memory Density
256Kbit
Interfaces
I2C
IC Case / Package
SOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Memory Configuration
32K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
256Kbit I2C Serial EEPROM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability