Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.350 |
10+ | CHF 3.730 |
25+ | CHF 3.530 |
50+ | CHF 3.400 |
100+ | CHF 3.270 |
250+ | CHF 3.150 |
500+ | CHF 3.030 |
Product Information
Product Overview
LSM303AGRTR is an ultracompact high-performance eCompass module: ultralow-power 3-axis accelerometer and 3-axis magnetometer. The LSM303AGR has linear acceleration full scales of ±2g/±4g/±8g/±16g and a magnetic field dynamic range of ±50 gauss. The LSM303AGR includes an I²C serial bus that supports standard, fast mode, fast mode plus, and high-speed (100KHz, 400KHz, 1MHz, and 3.4MHz) and an SPI serial standard interface. The system can be configured to generate an interrupt signal for free-fall, motion detection, and magnetic field detection. The magnetic and accelerometer blocks can be enabled or put into power-down mode separately. Typical applications include tilt-compensated compasses, map rotation, position detection, motion-activated functions and free-fall detection.
- Analog supply voltage range from 1.71V to 3.6V
- SPI / I²C serial interfaces
- Selectable power mode/resolution for accelerometer and magnetometer
- Single measurement mode for magnetometer
- Programmable interrupt generators for freefall, motion detection, and magnetic field detection
- Embedded self-test
- Embedded temperature sensor
- Embedded FIFO
- 12 ball LGA package
- Temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Tri-Axis Accelerometer, Tri-Axis Magnetometer
X, Y, Z
1.71V
LGA
± 2g, ± 4g, ± 8g, ± 16g
-
-40°C
-
No SVHC (21-Jan-2025)
Accelerometer, Magnetometer
LGA
3.6V
12Pins
-
I2C, SPI
85°C
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate