Print Page
Image is for illustrative purposes only. Please refer to product description.
2,686 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.724 |
10+ | CHF 0.439 |
100+ | CHF 0.289 |
500+ | CHF 0.226 |
1000+ | CHF 0.176 |
5000+ | CHF 0.149 |
10000+ | CHF 0.128 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 3.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLMV331ICT
Order Code1842551
Technical Datasheet
Comparator TypeLow Voltage
Response Time / Propogation Delay200ns
Supply Voltage Range2.7V to 5V
IC Case / PackageSC-70
No. of Pins5Pins
Comparator Output TypeOpen Drain
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (21-Jan-2025)
Comparator Case StyleSC-70
IC Output TypeOpen Drain
No. of Comparators1 Comparator
Response Time200ns
Technical Specifications
Comparator Type
Low Voltage
Supply Voltage Range
2.7V to 5V
No. of Pins
5Pins
Operating Temperature Min
-40°C
MSL
-
Comparator Case Style
SC-70
No. of Comparators
1 Comparator
Response Time / Propogation Delay
200ns
IC Case / Package
SC-70
Comparator Output Type
Open Drain
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
IC Output Type
Open Drain
Response Time
200ns
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Maldives
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Maldives
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001