Print Page
Image is for illustrative purposes only. Please refer to product description.
5,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2500+ | CHF 0.160 |
7500+ | CHF 0.157 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CHF 400.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM311DT
Order Code2253432
Comparator TypeVoltage
No. of Channels1Channels
Response Time / Propogation Delay200ns
Supply Voltage Range5V to ± 15V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeOpen Collector
No. of Comparators1 Comparator
Response Time200ns
Product Overview
LM311DT is a voltage comparator with strobe. It has low input currents. It is designed to operate over a wide range of supply voltages: from standard ±15V operational amplifier supplies down to the single +5V supply used for IC logic. Their output is compatible with RTL-DTL and TTL as well as MOS circuits and can switch voltages upto +50V at output currents as high as 50mA.
- Input bias current is 100nA typical at (VCC+ = ±15V, Tamb = +25°C)
- Input offset current is 6nA typical at (VCC+ = ±15V, Tamb = +25°C)
- Supply current is 5.1mA typical (positive, VCC+ = ±15V, Tamb = +25°C)
- Large signal voltage gain is 200V/mV typical at (VCC+ = ±15V, Tamb = +25°C)
- Supply voltage range from 5V to ±15V
- Response time is 200ns typical at (VCC+ = ±15V, Tamb = +25°C)
- Operating free air temperature range from 0°C to +70°C
- SO-8 package
Technical Specifications
Comparator Type
Voltage
Response Time / Propogation Delay
200ns
IC Case / Package
SOIC
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
SOIC
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
5V to ± 15V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Collector
Response Time
200ns
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability