Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.040 |
10+ | CHF 1.310 |
100+ | CHF 0.949 |
500+ | CHF 0.792 |
1000+ | CHF 0.665 |
2500+ | CHF 0.607 |
5000+ | CHF 0.595 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM193DT
Order Code2762669
Technical Datasheet
Comparator TypeVoltage
No. of Channels2Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range2V to 36V, ± 1V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSL-
Automotive Qualification StandardAEC-Q100
Comparator Case StyleSOIC
IC Output TypeOpen Collector
No. of Comparators2 Comparators
Response Time1.3µs
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Comparator Type
Voltage
Response Time / Propogation Delay
1.3µs
IC Case / Package
SOIC
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
SOIC
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Automotive Qualification Standard
AEC-Q100
IC Output Type
Open Collector
Response Time
1.3µs
Technical Docs (2)
Alternatives for LM193DT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118
Product traceability