Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.360 |
10+ | CHF 1.080 |
50+ | CHF 1.040 |
100+ | CHF 0.998 |
250+ | CHF 0.979 |
500+ | CHF 0.961 |
1000+ | CHF 0.933 |
2500+ | CHF 0.915 |
Product Information
Product Overview
Ultra-low power, high-performance 3-axis 'Pico' MEMS accelerometer used in motion-activated functions and user interfaces, gesture recognition and gaming, pedometer, step detector and step counters, display orientation, sensor hub function and Tilt function, tap/double-tap recognition, 6D/4D orientation, free-fall detection, smartpower saving for handheld devices and impact recognition and logging.
- Independent IOs supply (1.8V) and supply voltage compatible
- Ultra-low power consumption
- High-speed I2C/SPI digital output interface
- Low noise, 16bit data output and 256-level FIFO
- Embedded temperature sensor
- Self-test
- 10000g high shock survivability
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
± 2g, ± 4g, ± 8g, ± 16g
X, Y, Z
LGA
LGA
1.62V
-40°C
-
MSL 3 - 168 hours
Digital
I2C, SPI
12Pins
0.061mg/digit, 0.122mg/digit, 0.244mg/digit, 0.488mg/digit
1.98V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate