Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLF50ABDT-TRY
Order Code3129837RL
Product Range5V 500mA LDO Voltage Regulators
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.430 |
Price for:Each (Supplied on Cut Tape)
Maximum available is 2
Minimum: 10
Multiple: 1
CHF 19.30 (ex VAT)
A CHF 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLF50ABDT-TRY
Order Code3129837RL
Product Range5V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max16V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current500mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo400mV
LDO Regulator Case StyleTO-252 (DPAK)
Output Current Max500mA
Max Output Current500mA
Dropout Voltage - Typ @ Current400mV
Dropout Voltage Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 500mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Output Voltage Min
-
Output Current
500mA
Polarity
Positive Output
LDO Regulator Case Style
TO-252 (DPAK)
Max Output Current
500mA
Dropout Voltage Typ @ Current
400mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
5V 500mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
-
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
400mV
Output Current Max
500mA
Dropout Voltage - Typ @ Current
400mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035