Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 1.640 | 
| 10+ | CHF 1.220 | 
| 50+ | CHF 1.110 | 
| 100+ | CHF 0.916 | 
| 250+ | CHF 0.860 | 
| 500+ | CHF 0.831 | 
| 1000+ | CHF 0.830 | 
| 2500+ | CHF 0.828 | 
Product Information
Product Overview
LED1642GWXTTR is a 16 channel LED driver with error detection current gain control and 12/16-bit PWM brightness control. It is a monolithic, low voltage, low current power 16-bit shift register designed for LED panel displays. The LED1642GW guarantees 20V output driving capability. In the output stage, sixteen regulated current sources provide from 3 to 40mA constant current to drive the LEDs. The current is programmed through an external resistor and can be adjusted by a 7-bit current gain register in two subranges. The brightness can be adjusted separately for each channel through 12/16-bit grayscale control. Programmable turn-on and turn-off time improves the low noise generation performance of the system. Open/short error detection mode is available in the LED1642GW. The auto power-shutdown and auto power-on features allow the device to save power without external intervention. Typical applications include full colour/monochrome large displays and LED signage.
- 16 constant current output channel
 - Current programmable through external resistor
 - 7-bit global current gain adjustment in two ranges
 - Programmable shorted-LED detection thresholds
 - Selectable SDO synchronization on the CLK falling edge
 - Gradual output delay (selectable)
 - Supply voltage range from 3V to 5.5V
 - Thermal shutdown and overtemperature alert
 - 30MHz 4-wires interface
 - 20V current generator rated voltage, available in a 24 pin TSSOP package
 
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
16Channels
19V
24Pins
5.5V
-40°C
-
MSL 3 - 168 hours
-
HTSSOP
40mA
30MHz
40mA
HTSSOP
3V
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Constant Current
16Outputs
19V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate