Print Page
Image is for illustrative purposes only. Please refer to product description.
3,613 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 4.390 | 
| 10+ | CHF 3.020 | 
| 25+ | CHF 2.810 | 
| 50+ | CHF 2.580 | 
| 100+ | CHF 2.270 | 
| 250+ | CHF 2.150 | 
| 500+ | CHF 1.950 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 4.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99H02XPTR
Order Code3886276
Technical Datasheet
IC TypeH-Bridge Motor Gate Driver
Motor TypeBrushed DC
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackagePowerSSO
No. of Pins36Pins
Supply Voltage Min6V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StylePowerSSO
Technical Specifications
IC Type
H-Bridge Motor Gate Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
36Pins
Supply Voltage Max
28V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
PowerSSO
Motor Type
Brushed DC
Output Current
-
IC Case / Package
PowerSSO
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000484
Product traceability