Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.930 |
10+ | CHF 2.990 |
25+ | CHF 2.600 |
50+ | CHF 2.550 |
100+ | CHF 2.490 |
250+ | CHF 2.370 |
500+ | CHF 2.280 |
1000+ | CHF 2.220 |
Product Information
Product Overview
The L6699D is a double-ended enhanced high voltage Resonant Controller specific to series-resonant half bridge topology. Both LLC and LCC configurations are supported. It provides symmetrical complementary duty cycle: the high-side switch and the low-side switch are driven ON/OFF 180° out-of phase for exactly the same time. Output voltage regulation is obtained by modulating the operating frequency. The dead-time inserted between the turn-OFF of one switch and the turn-ON of the other one is automatically adjusted to best fit the transition times of the half bridge midpoint. To drive the high-side switch with the bootstrap approach, the IC incorporates a high voltage floating structure able to withstand more than 600V with a synchronous-driven high voltage DMOS that replaces the external fast-recovery bootstrap diode. The IC enables the user to set the operating frequency range of the converter by means of a high-accuracy externally programmable oscillator.
- Symmetrical duty cycle, variable frequency control of resonant half bridge
- Self-adjusting adaptive deadtime
- High-accuracy oscillator
- 2-level OCP - Frequency-shift and immediate shutdown
- Interface with PFC controller
- Anti-capacitive-mode protection
- Burst-mode operation at light load
- Input for brownout protection or power-on/off sequencing
- 600V - Rail compatible high-side gate driver with integrated bootstrap diode and high dv/dt immunity
- -300/800mA high-side and low-side gate drivers with UVLO pull-down
Applications
Consumer Electronics, Computers & Computer Peripherals, Imaging, Video & Vision, Communications & Networking, Power Management
Technical Specifications
AC/DC Adapter, SMPS for Desktop/AIO PCs/Servers/Telecom Power
16V
16Pins
150°C
-
8.85V
SOIC
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for L6699D
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate