Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.720 |
10+ | CHF 0.550 |
50+ | CHF 0.490 |
100+ | CHF 0.462 |
250+ | CHF 0.438 |
500+ | CHF 0.426 |
1000+ | CHF 0.417 |
2500+ | CHF 0.407 |
Product Information
Product Overview
The L6565N is a current-mode primary SMPS Controller specifically designed to build offline Quasi-resonant ZVS (zero voltage switching at switch turn-on) flyback converters. Quasi-resonant operation is achieved by means of a transformer demagnetization sensing input that triggers MOSFET's turn-on Converter's power capability variations with the mains voltage are compensated by line voltage feedforward. At light load the device features a special function that automatically lowers the operating frequency still maintaining the operation as close to ZVS as possible. In addition to very low start-up and quiescent currents, this feature helps keep low the consumption from the mains at light load and be Blue Angel and Energy Star compliant. The IC includes also a disable function, an on-chip filter on current sense, an error amplifier with a precise reference voltage for primary regulation and an effective two-level overcurrent protection.
- Frequency foldback for optimum standby efficiency
- Quasi-resonant (QR) zero-voltage switching (ZVS) topology
- Line feed forward to deliver constant power vs. mains change
- Pulse-by-pulse and hiccup-mode OCP
- Blue angel, energy star, energy 2000 compliant
Applications
Consumer Electronics, Communications & Networking, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Quasi-Resonant Controller
Current Mode Control
18V
8Pins
-
-
-
-40°C
-
-
-
-
400mA
1Channels
10.3V
MiniDIP
Through Hole
-
-
Flyback
150°C
-
No SVHC (21-Jan-2025)
MiniDIP
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate