Print Page
Image is for illustrative purposes only. Please refer to product description.
666 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.700 |
10+ | CHF 4.240 |
25+ | CHF 3.960 |
50+ | CHF 3.830 |
100+ | CHF 3.370 |
250+ | CHF 3.190 |
500+ | CHF 2.880 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6225N
Order Code2762688
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeBrushed DC, Stepper
No. of Outputs2Outputs
Output Current1.4A
Output Voltage-
IC Case / PackagePDIP
No. of Pins20Pins
Supply Voltage Min8V
Supply Voltage Max52V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Driver Case StylePDIP
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
20Pins
Supply Voltage Max
52V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Driver Case Style
PDIP
Motor Type
Brushed DC, Stepper
Output Current
1.4A
IC Case / Package
PDIP
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024