Print Page
Image is for illustrative purposes only. Please refer to product description.
35,630 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.090 |
| 10+ | CHF 1.580 |
| 25+ | CHF 1.440 |
| 50+ | CHF 1.320 |
| 100+ | CHF 1.190 |
| 250+ | CHF 1.130 |
| 500+ | CHF 1.100 |
| 1000+ | CHF 1.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL5970D
Order Code1077141
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.4V
Input Voltage Max36V
Max Output Current1A
Output Current1A
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max35V
Switching Frequency Typ250kHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency280kHz
Product Overview
The L5970D is a Step-down Monolithic Power Switching Regulator IC capable to deliver up to 1A at output voltages from 1.2 to 35V. The device uses an internal P-channel D-MOS transistor (with a typical Rdson of 250mΩ) as switching element to minimize the size of the external components. Pulse by pulse current limit with the internal frequency modulation offers an effective constant current short circuit protection.
- 3.3V/(±2%) Reference voltage
- Operating input voltage from 4.4 to 36V
- 100% Duty cycle low dropout operation
- 250kHz Internally fixed frequency
- Voltage feed forward
- Zero load current operation
- Internal current limiting
- Inhibit for zero current consumption
- Synchronization
- Protection against feedback disconnection
- Thermal shutdown
Applications
Consumer Electronics, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
36V
Output Current
1A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
35V
Efficiency
90%
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.4V
Max Output Current
1A
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
1.2V
Switching Frequency Typ
250kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
SOIC
Switching Frequency
280kHz
Technical Docs (3)
Alternatives for L5970D
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008