Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL2G2ISTR.
Order Code3618072
Technical Datasheet
MEMS Sensor OutputDigital
Sensing AxisX, Y
Full Scale Rate Range± 100°/s, ± 200°/s
Supply Voltage Min1.71V
Supply Voltage Max3.6V
No. of Pins16Pins
Sensor Case StyleLGA
Sensitivity Typ262°/s/LSB, 131°/s/LSB
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
MEMS Sensor Output
Digital
Full Scale Rate Range
± 100°/s, ± 200°/s
Supply Voltage Max
3.6V
Sensor Case Style
LGA
Product Range
-
MSL
-
Sensing Axis
X, Y
Supply Voltage Min
1.71V
No. of Pins
16Pins
Sensitivity Typ
262°/s/LSB, 131°/s/LSB
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001