Print Page
Image is for illustrative purposes only. Please refer to product description.
1,719 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.350 |
10+ | CHF 2.530 |
25+ | CHF 2.480 |
50+ | CHF 2.440 |
100+ | CHF 2.380 |
250+ | CHF 2.330 |
500+ | CHF 2.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL2293Q
Order Code3132667
Technical Datasheet
Supply Voltage Min36V
Supply Voltage Max2.8V
No. of Outputs4Outputs
Output Voltage-
Output Current600mA
Driver Case StyleVFQFPN-EP
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage Min
36V
No. of Outputs
4Outputs
Output Current
600mA
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Max
2.8V
Output Voltage
-
Driver Case Style
VFQFPN-EP
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042
Product traceability