Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHSP061-4M10
Order Code2334350
Product RangeHSP06
Technical Datasheet
6,209 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.336 |
| 10+ | CHF 0.233 |
| 100+ | CHF 0.158 |
| 500+ | CHF 0.123 |
| 1000+ | CHF 0.100 |
| 5000+ | CHF 0.0898 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 1.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHSP061-4M10
Order Code2334350
Product RangeHSP06
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleUQFN
No. of Pins10Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeHSP06
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HSP061-4M10 is a 4-line ESD Protection Array with a rail to rail architecture designed specifically for the protection of high speed differential lines. The ultralow variation of the capacitance ensures very low influence on signal-skew. The large bandwidth makes the device compatible with 3.4Gbps.
- Flow-through routing to keep signal integrity
- 8.7GHz Ultra-large bandwidth
- 0.3pF Ultralow capacitance
- 70nA at 25°C Low leakage current
- High ESD robustness of the equipment
- Suitable for high density boards
- -40 to 150°C Operating junction temperature range
Applications
Aerospace, Defence, Military, Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Industrial, Medical
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
UQFN
Operating Voltage
-
Product Range
HSP06
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for HSP061-4M10
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
Product traceability