Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 60.640 |
Product Information
Product Overview
Single-phase energy metering evaluation board with shunt current sensor based on the STPM32. It is a class 0.2, single-phase meter with shunt current sensor for power line systems with Vnom = 140 to 300V(RMS), Inom / Imax = 5/100A(RMS), flin = 50/60Hz ± 10% and Tamb = -40 to +85°C. Measured active/reactive power can be output from two programmable LEDs on the board. The board can be interfaced with a PC running evaluation software through an isolated RS232 port, or through the STEVAL-IPE023V1 USB isolated interface tool for configuration and data reading. The board also has SPI/UART pins available to interface a microcontroller for application development.
- 0.2% accuracy single-phase meter
- Connector for USB isolated hardware programmer tool STEVAL-IPE023V1 and PC GUI
- RS232 and UART isolated connectors to PC GUI
- SPI/UART switch for device peripheral selection
- Digital expansion to external system-on-chip or MCU
- 3.3 V power supply, external or through STEVAL-IPE023V1 isolated USB board
- IEC61000 standard compliant
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
Power Management
Evaluation Board STPM32
No SVHC (25-Jun-2025)
STPM32
Energy Meter
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate