Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.020 |
5+ | CHF 3.940 |
Product Information
Product Overview
Evaluation provides an easy way to connect STMicroelectronics® VIPower® M0-7 technology into existing system. The board comes pre-assembled with VN7003ALH high-side driver. On-board minimum set of electrical components is enabling the user to directly connect the load, the power supply and the microcontroller without any additional effort in external component design and connection. The VN7003ALH is a single channel high-side driver manufactured using ST proprietary VIPower technology and housed in the Octapak package. The device is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS- compatible interface providing protection and diagnostics.
- Simple single IC application board dedicated for VN7003ALH
- Provides electrical connectivity and thermal heat-sinking for easy prototyping
- Single channel smart high side driver with current sense analogue feedback
- Very low standby current, compatible with 3V and 5V CMOS outputs
- Dedicated high precision proportional load current sense, electrostatic discharge protection
- Overload and short to ground (power limitation) indication, thermal shutdown indication
- OFF-state open-load detection, output short to VCC detection
- Undervoltage shutdown, overvoltage clamp, load current limitation
- Self limiting of fast thermal transients, loss of ground and loss of VCC, reverse battery
- 40V max transient supply voltage, 4 to 28V operating voltage range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
Power Management - Load Switch
Eval Board VN7003ALH
No SVHC (21-Jan-2025)
VN7003ALH
High Side Driver
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate