Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEMIF01-10005W5
Order Code2629722
Product RangeEMIF Series
Technical Datasheet
2,624 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.284 |
50+ | CHF 0.213 |
100+ | CHF 0.199 |
500+ | CHF 0.168 |
1500+ | CHF 0.156 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEMIF01-10005W5
Order Code2629722
Product RangeEMIF Series
Technical Datasheet
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines2 Data Lines
Filter CircuitRC Pi Filter
Filter Case StyleSOT323
No. of Pins5Pins
Product RangeEMIF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
EMI filter including ESD protection. This is a highly integrated array designed to supress EMI/RFI noise in all systems subjected to electromagnetic interferences. It is suitable for use where EMI filtering in ESD sensitive equipment is required like computers and printers, communication systems, mobile phones and MCU boards.
- Cost effectiveness compared to discrete solution
- EMI bi-directional low -pass filter
- High efficiency in ESD suppression
- High flexibility in the design of high density boards
- Very low PCb space consuming: 4.2mm2 typically
- High reliability offered by monolithic integration
- IEC 61000-4-2 (exceeds level 4): ±15KV air and ±8KV contact discharge complies standards
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
RC Pi Filter
No. of Pins
5Pins
SVHC
No SVHC (21-Jan-2025)
No. of Data Lines
2 Data Lines
Filter Case Style
SOT323
Product Range
EMIF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005