Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoECMF02-4CMX8
Order Code4319996
Product RangeECMF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | CHF 0.224 |
| 9000+ | CHF 0.201 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CHF 672.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoECMF02-4CMX8
Order Code4319996
Product RangeECMF Series
Technical Datasheet
EMI Filter TypeCommon Mode Filter with ESD Protection
No. of Data Lines4 Data Lines
Filter CircuitCommon-Mode
Filter Case StyleµQFN
No. of Pins8Pins
Product RangeECMF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
ECMF02-4CMX8 is a common mode filter with ESD protection for USB 2.0 interface. The ECMF02-4CMX8 affords key component integration such as common mode filter D+ and D- lines and ESD protection on all lines. This device offers an optimized flow-through footprint for USB 2.0 applications. Where transient overvoltage protection in ESD sensitive equipment is required, such as computers, printers, communication systems, cellular phone handsets and accessories and video equipment.
- Integrated common mode filter
- Differential pair ESD protection
- 16V VBUS ESD and EOS protection
- ID pin ESD protection
- Low profile micro QFN-8L package
- High bandwidth is <gt/> 6GHz
- Optimized for high speed USB 2.0
- High common mode attenuation at 900MHz and 1.8GHz
- Support for audio over USB 2.0 due to bidirectional ESD protection
- Ultra compact, low board space, low height of <lt/> 0.55mm
Technical Specifications
EMI Filter Type
Common Mode Filter with ESD Protection
Filter Circuit
Common-Mode
No. of Pins
8Pins
SVHC
No SVHC (25-Jun-2025)
No. of Data Lines
4 Data Lines
Filter Case Style
µQFN
Product Range
ECMF Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability