Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoECMF02-2HSMX6
Order Code2423880
Product RangeECMF Series
Your Part Number
Technical Datasheet
9,490 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.407 |
| 10+ | CHF 0.337 |
| 25+ | CHF 0.295 |
| 50+ | CHF 0.287 |
| 100+ | CHF 0.278 |
| 500+ | CHF 0.242 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoECMF02-2HSMX6
Order Code2423880
Product RangeECMF Series
Technical Datasheet
EMI Filter TypeCommon Mode Filter with ESD Protection
No. of Data Lines2 Data Lines
Filter CircuitCommon-Mode
Filter Case StyleµQFN
No. of Pins6Pins
Product RangeECMF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
ESD protected common mode filter for USB3.0 interface. It is suitable for use in Consumer and computer electronics featuring USB3.0 such as: personal computer, notebook, tablet, set-top boxes, PC graphic cards and telecom application.
- High common mode attenuation (-10dB at 300MHz, -20dB at 2.4, 5GHz and -15dB from 500MHz to 6GHz)
- Compliant with USB3.0 eye diagram
- Small and thin package 1.5mm x 1.7mm x 0.5mm
- High reduction of parasitic elements through integration
- ESD protection compliant with IEC 61000-4-2 level 4 standards (8 kV contact)
- Suppress the common mode noise but keep signal integrity
- Low PCB space consumption
- Save components count
- Make the application robust against ESD strikes from external environment
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
EMI Filter Type
Common Mode Filter with ESD Protection
Filter Circuit
Common-Mode
No. of Pins
6Pins
SVHC
No SVHC (25-Jun-2025)
No. of Data Lines
2 Data Lines
Filter Case Style
µQFN
Product Range
ECMF Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045