Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoECMF02-2BF3
Order Code3366955
Product RangeECMF Series
Your Part Number
Technical Datasheet
5,970 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.30 |
| 10+ | CHF 0.24 |
| 100+ | CHF 0.20 |
| 500+ | CHF 0.17 |
| 1000+ | CHF 0.15 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoECMF02-2BF3
Order Code3366955
Product RangeECMF Series
Technical Datasheet
EMI Filter TypeCommon Mode Filter with ESD Protection
No. of Data Lines2 Data Lines
Filter Circuit-
Filter Case / PackageWLCSP
No. of Pins5Pins
Product RangeECMF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
EMI Filter Type
Common Mode Filter with ESD Protection
Filter Circuit
-
No. of Pins
5Pins
SVHC
No SVHC (25-Jun-2025)
No. of Data Lines
2 Data Lines
Filter Case / Package
WLCSP
Product Range
ECMF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012