Print Page
Image is for illustrative purposes only. Please refer to product description.
713 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.390 |
10+ | CHF 2.900 |
25+ | CHF 2.730 |
50+ | CHF 2.540 |
100+ | CHF 2.530 |
250+ | CHF 2.520 |
500+ | CHF 2.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoE-TDA7396
Order Code2762641
Technical Datasheet
Output Power x Channels @ Load65W x 1 @ 2Ohm
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range8V to 18V
IC Case / PackageMultiwatt
No. of Pins11Pins
Load Impedance4ohm
Output Type1 x Mono
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleMultiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power45W
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Power x Channels @ Load
65W x 1 @ 2Ohm
No. of Channels
1Channels
IC Case / Package
Multiwatt
Load Impedance
4ohm
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
AB
No. of Channels
1 Channel
Audio Amplifier Type
AB
Supply Voltage Range
8V to 18V
No. of Pins
11Pins
Output Type
1 x Mono
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
Multiwatt
Automotive Qualification Standard
-
Output Power
45W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009253
Product traceability