Print Page
Image is for illustrative purposes only. Please refer to product description.
959 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.950 |
5+ | CHF 4.030 |
10+ | CHF 3.110 |
50+ | CHF 2.870 |
100+ | CHF 2.680 |
250+ | CHF 2.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTB41-800BRG
Order Code2341699
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current41A
Triac Case StyleTOP-3
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current400A
Holding Current Max80mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product Range-
Product Overview
- 800V, 41A standard triac in pin TOP-3 package
- High current TRIAC
- Low thermal resistance with clip bonding
- High commutation capability
- Suitable for phase control operations in light dimmers, motor speed controllers, and similar
- Used for on/off function in static relays, heating regulation, induction motor starting circuits
- Suitable for general purpose AC switching
- 50mA standard sensitivity
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TOP-3
Peak Non Repetitive Surge Current
400A
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
41A
Gate Trigger Voltage Max
1.3V
Holding Current Max
80mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536