Print Page
Image is for illustrative purposes only. Please refer to product description.
941 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.250 |
| 10+ | CHF 1.110 |
| 100+ | CHF 0.995 |
| 500+ | CHF 0.794 |
| 1000+ | CHF 0.785 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA12-700CWRG
Order Code1057279
Technical Datasheet
Peak Repetitive Off State Voltage700V
On State RMS Current12A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current120A
Holding Current Max35mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 700V, 12A Snubberless™ triac in 3 pin TO-220AB package
- Medium current triac
- Low thermal resistance with clip bonding
- Low thermal resistance insulation ceramic, insulated tab (rated at 2500VRMS)
- Very high commutation (3Q) capability
- UL1557 certified (file ref: 81734)
- Suitable for general purpose mains power AC switching
- Suitable for phase control operations in light dimmers and appliance motors speed controllers
- Recommended for use on inductive loads because of their high commutation performance
- 35mA Snubberless™ sensitivity
Technical Specifications
Peak Repetitive Off State Voltage
700V
Triac Case Style
TO-220AB
Peak Non Repetitive Surge Current
120A
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
12A
Gate Trigger Voltage Max
1.5V
Holding Current Max
35mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515