Print Page
Image is for illustrative purposes only. Please refer to product description.
20,884 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.370 |
10+ | CHF 0.656 |
100+ | CHF 0.587 |
500+ | CHF 0.440 |
1000+ | CHF 0.402 |
5000+ | CHF 0.386 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA06-600BWRG
Order Code1057266
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current6A
Triac Case Style-
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current60A
Holding Current Max50mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product Range-
MSL-
Product Overview
The BTA06-600BWRG is a 3-pin Snubberless Insulated TRIAC for general purpose AC switching and can be used as an ON/OFF function. The BTA series TRIAC provides voltage insulated tab by using an internal ceramic pad.
- High commutation performance
Applications
Motor Drive & Control, Industrial, Lighting
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
-
Peak Non Repetitive Surge Current
60A
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
6A
Gate Trigger Voltage Max
1.5V
Holding Current Max
50mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804