Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 7.070 |
| 5+ | CHF 6.620 |
| 10+ | CHF 6.160 |
| 50+ | CHF 5.890 |
| 100+ | CHF 5.590 |
| 250+ | CHF 5.430 |
Product Information
Product Overview
BLUENRG-M2SP is a very low power application processor module for Bluetooth® low energy v5.2. It is a Bluetooth® low energy system-on-chip application processor certified module, certified under BT specifications v5.2 and BQE qualified. The BlueNRG-M2 module supports multiple roles simultaneously and can act at the same time as Bluetooth host and server device. The BlueNRG-M2 is based on the BlueNRG-2 system-on-chip and entire Bluetooth low energy stack and protocols are embedded into module. The BlueNRG-M2 module provides a complete RF platform in a tiny form factor. Radio, embedded antenna and high frequency oscillators are integrated to offer a certified solution to optimize the time-to-market of the final applications. Applications include IoT, smart home, building and industrial automation, smart lighting, remote and access control, fitness, wellness and sports, consumer medical, security and proximity, assisted living, PC and smart phone peripherals.
- Bluetooth v5.2 certified, multiple roles supported simultaneously
- Embedded ST BlueNRG-2 BLE SoC, high performance, ultra-low power Cortex-M0 32-bit based core
- Embedded BALF-NRG-02D3 integrated matched balun with harmonic filter
- 1 x UART, 1 x I2C, 1xSPI, 14 x GPIO, 2 x multifunction timer, 10-bit ADC, watchdog and RTC
- DMA controller, PDM stream processor, SWD debug interface
- On-board PCB antenna, pre-programmed UART bootloader
- 11.5 x 13.5mm small form factor, 1.7 to 3.6V supply voltage, -40°C to 85°C operating temperature
- Complemented with Bluetooth low energy protocol stack library (GAP, GATT, SM, L2CAP, LL)
- AES security co-processor, 32MHz crystal oscillator, LDO converter
- FCC, IC modular approval, TYPE, BQE, WPC, KCC certification
Technical Specifications
Bluetooth LE 5.0
3.6V
-85dBm
85°C
No SVHC (25-Jun-2025)
1.7V
-
-40°C
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate