Print Page
Image is for illustrative purposes only. Please refer to product description.
1,513 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.240 |
| 5+ | CHF 7.760 |
| 10+ | CHF 7.270 |
| 50+ | CHF 6.920 |
| 100+ | CHF 6.440 |
| 250+ | CHF 6.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 8.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-M0L
Order Code3772965
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Bluetooth Class-
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Signal Range Max-
Data Rate-
Receive Sensitivity-85dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Supply Voltage Min
1.7V
Signal Range Max
-
Receive Sensitivity
-85dBm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Bluetooth Class
-
Supply Voltage Max
3.6V
Data Rate
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00061
Product traceability