Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-132
Order Code2785121
Product RangeBlueNRG-1
Your Part Number
Technical Datasheet
574 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.190 |
| 10+ | CHF 1.880 |
| 25+ | CHF 1.770 |
| 50+ | CHF 1.680 |
| 100+ | CHF 1.590 |
| 250+ | CHF 1.510 |
| 500+ | CHF 1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-132
Order Code2785121
Product RangeBlueNRG-1
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min2.4GHz
Frequency Max2.4835GHz
Supply Voltage Min1.7V
RF / IF ModulationGFSK
Supply Voltage Max3.6V
Data Rate1Mbps
Transmitting Current15.1mA
IC Case / PackageQFN
Receiving Current7.7mA
No. of Pins32Pins
RF IC Case StyleQFN
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.4835GHz
Output Power (dBm)8dBm
Operating Temperature Min-40°C
Sensitivity dBm-88dBm
Operating Temperature Max105°C
Product RangeBlueNRG-1
RF Transceiver ApplicationsAutomotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
2.4835GHz
RF / IF Modulation
GFSK
Data Rate
1Mbps
IC Case / Package
QFN
No. of Pins
32Pins
Frequency Response RF Min
2.4GHz
Output Power (dBm)
8dBm
Sensitivity dBm
-88dBm
Product Range
BlueNRG-1
MSL
MSL 3 - 168 hours
Frequency Min
2.4GHz
Supply Voltage Min
1.7V
Supply Voltage Max
3.6V
Transmitting Current
15.1mA
Receiving Current
7.7mA
RF IC Case Style
QFN
Frequency Response RF Max
2.4835GHz
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
RF Transceiver Applications
Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454