Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT54JFILM
Order Code9801502
Product RangeBAT54 Series
Technical Datasheet
864,949 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.170 |
10+ | CHF 0.0859 |
100+ | CHF 0.0653 |
500+ | CHF 0.0553 |
1000+ | CHF 0.0519 |
5000+ | CHF 0.028 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 0.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT54JFILM
Order Code9801502
Product RangeBAT54 Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current300mA
Forward Voltage Max400mV
Forward Surge Current1.25A
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product RangeBAT54 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAT54 series from STMicroelectronics are surface mount small signal fast switching schottky barrier diodes. Featured with negligible switching losses and low capacitance, configured in single, common anode, common cathode, series, parallel and opposite diodes configurations.
- Available in SOD-23, SOD-323, SOD-523, SOT-23, SOT-323 or SOT-666 standard packages
- Peak repetitive reverse voltage of 40V
- Non repetitive peak forward surge current is 1A at tp 10ms
- Operating junction temperature range from -40°C to 150°C
- Reverse recovery time of 5ns
- Forward voltage of 900mV at IF 100mA
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Diode Configuration
Single
Average Forward Current
300mA
Forward Surge Current
1.25A
Diode Case Style
SOD-323
Reverse Recovery Time
5ns
Product Range
BAT54 Series
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
400mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability