Print Page
Image is for illustrative purposes only. Please refer to product description.
29,313 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.275 |
10+ | CHF 0.240 |
25+ | CHF 0.237 |
50+ | CHF 0.233 |
100+ | CHF 0.230 |
500+ | CHF 0.225 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAL-UWB-01E3
Order Code3366954
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 100ohm
Insertion Loss1dB
Phase Difference-
Balun Case StyleCSP
Frequency Min3GHz
Frequency Max8GHz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BAL-UWB-01E3 is a 50 ohm to 100 ohm balun for UWB. This is an ultra-miniature balun that integrates matching network, dedicated to ultra-wide band 3GHz to 8GHz. This device uses STMicroelectronics IPD technology on non conductive glass substrate which optimizes RF performance. Application includes high value asset tracking, people tracking / gate, secure entry / transaction, vehicle keyless entry, healthcare.
- Very low profile, high RF performance
- PCB space saving, efficient manufacturability
- LGA footprint compatible, low thickness ≤ 450µm
- High RF performance, PCB space saving
- 100 ohm typical nominal differential output impedance (Tamb = 25°C)
- 50 ohm typical nominal input impedance (Tamb = 25°C)
- 3 to 8GHz frequency range (bandwidth, Tamb = 25°C)
- 1.0dB typical insertion loss differential mode lSds21l (Tamb = 25°C)
- Phase imbalance range from -25 to 25°, amplitude imbalance range from -2.5 to 2.5dB (Tamb = 25 °C)
- Bumpless CSP package, maximum operating temperature range from -40 to +105°C
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 100ohm
Phase Difference
-
Frequency Min
3GHz
Product Range
-
Insertion Loss
1dB
Balun Case Style
CSP
Frequency Max
8GHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002