Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 41.940 |
Product Information
Product Overview
AEK-MOT-2DC40Y1 is a very compact solution for multi DC motor driving applications, embedding all the driver and signal decoding functions on the same board. Together with current sensing capability, the AEK-MOT-2DC40Y1 features three independent encoder inputs. The DC motor drivers have separate half-bridge driving which allows up to three separated motors with only two devices, using an appropriate driving sequence. The motor driver is ideal for two-wheel applications and allows engineers to build highly compact motor control solutions. The two high-side drivers facilitate additional driving for system actuators (unidirectional DC motor, LED, pump, etc.).
- Automotive-grade dual DC motor driver up to 35A each
- Size 65mm x 83mm
- Included in AutoDevKit initiative
Technical Specifications
DC Motor
Motor Driver
Eval Board VNH7040AY, STSW-AutoDevKit & SPC5-STUDIO Software
No SVHC (21-Jan-2025)
STMicroelectronics
VNH7040AY
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate